+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH3002CG

Diode: rectifying; SMD; 200V; 15Ax2; 17ns; D2PAK; Ufmax: 0.75V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3002CG
TME Symbol:
STTH3002CG

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
15A x2
Reverse recovery time
17ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.75V
Max. load current
50A
Max. forward impulse current
180A
Kind of package
tube
Gross weight1.453 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3002CG
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.54 EUR
Packaging method by the manufacturer:Tube = 50 pcs