+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH3003CW

Diode: rectifying; THT; 300V; 15Ax2; Ifsm: 180A; TO247-3; tube; 17ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3003CW
TME Symbol:
STTH3003CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
180A
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.75V
Max. load current
50A
Reverse recovery time
17ns
Gross weight4.53 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3003CW
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 3 pcs - 2.34 EURGross price for quantities from 3 pcs - 2.80 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 30 pcs - 1.75 EURGross price for quantities from 30 pcs - 2.09 EUR
Packaging method by the manufacturer:Tube = 30 pcs