+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH302RL

Diode: rectifying; THT; 200V; 3A; Ifsm: 130A; DO201AD; reel; Ir: 75uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH302RL
TME Symbol:
STTH302RL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
130A
Case
DO201AD
Kind of package
reel
Max. forward voltage
0.95V
Leakage current
75µA
Reverse recovery time
35ns
Gross weight0.954 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH302RL
390 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 200 pcs - 0.20 EURGross price for quantities from 200 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 1900 pcs - 0.14 EURGross price for quantities from 1900 pcs - 0.17 EUR
Net price for quantities from 5700 pcs - 0.12 EURGross price for quantities from 5700 pcs - 0.14 EUR
Net price for quantities from 7600 pcs - 0.11 EURGross price for quantities from 7600 pcs - 0.13 EUR