+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R02DJF-TR

Diode: rectifying; SMD; 200V; 30A; 27ns; PowerFLAT; Ufmax: 0.8V

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R02DJF-TR
TME Symbol:
STTH30R02DJF-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
30A
Reverse recovery time
27ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
PowerFLAT
Max. forward voltage
0.8V
Max. forward impulse current
0.3kA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH30R02DJF-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.78 EURGross price for quantities from 3000 pcs - 0.94 EUR
No. of pieces (Multiplicity: 3 000)