+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R03CW

Diode: rectifying; THT; 300V; 15Ax2; Ifsm: 120A; TO247-3; tube; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R03CW
TME Symbol:
STTH30R03CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.9V
Max. load current
30A
Leakage current
20µA
Reverse recovery time
35ns
Gross weight4.52 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R03CW
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 2 pcs - 2.39 EURGross price for quantities from 2 pcs - 2.87 EUR
Net price for quantities from 3 pcs - 2.21 EURGross price for quantities from 3 pcs - 2.66 EUR
Net price for quantities from 5 pcs - 1.94 EURGross price for quantities from 5 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 30 pcs - 1.43 EURGross price for quantities from 30 pcs - 1.71 EUR
Packaging method by the manufacturer:Tube = 30 pcs