+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R04DY

Diode: rectifying; THT; 400V; 30A; Ifsm: 280A; TO220AC; tube; Ir: 15uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R04DY
TME Symbol:
STTH30R04DY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
280A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.55V
Max. load current
50A
Leakage current
15µA
Reverse recovery time
24ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R04DY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 2.24 USD