+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R04W

Diode: rectifying; THT; 400V; 30A; Ifsm: 300A; DO247; tube; 24ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R04W
TME Symbol:
STTH30R04W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
DO247
Kind of package
tube
Max. forward voltage
0.97V
Reverse recovery time
24ns
Gross weight4.365 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R04W
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 2 pcs - 2.63 EURGross price for quantities from 2 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 20 pcs - 1.74 EURGross price for quantities from 20 pcs - 2.09 EUR
Net price for quantities from 30 pcs - 1.63 EURGross price for quantities from 30 pcs - 1.95 EUR
Net price for quantities from 60 pcs - 1.56 EURGross price for quantities from 60 pcs - 1.87 EUR
Packaging method by the manufacturer:
Tube = 30 pcs