+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R06CW

Diode: rectifying; THT; 600V; 30A; Ifsm: 120A; TO247-3; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R06CW
TME Symbol:
STTH30R06CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.9V
Leakage current
0.8mA
Reverse recovery time
50ns
Gross weight4.49 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R06CW
133 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.12 EURGross price for quantities from 1 pcs - 3.75 EUR
Net price for quantities from 2 pcs - 3.01 EURGross price for quantities from 2 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 2.48 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 20 pcs - 2.18 EURGross price for quantities from 20 pcs - 2.62 EUR
Net price for quantities from 30 pcs - 2.00 EURGross price for quantities from 30 pcs - 2.40 EUR
Net price for quantities from 60 pcs - 1.74 EURGross price for quantities from 60 pcs - 2.08 EUR
Net price for quantities from 120 pcs - 1.56 EURGross price for quantities from 120 pcs - 1.88 EUR
Net price for quantities from 510 pcs - 1.48 EURGross price for quantities from 510 pcs - 1.77 EUR
Packaging method by the manufacturer:Tube = 30 pcs