+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R06PI

Diode: rectifying; THT; 600V; 30A; Ifsm: 300A; DOP3I; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R06PI
TME Symbol:
STTH30R06PI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
DOP3I
Kind of package
tube
Max. forward voltage
1.1V
Max. load current
50A
Reverse recovery time
50ns
Gross weight4.605 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R06PI
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.45 EUR
Net price for quantities from 30 pcs - 1.95 EURGross price for quantities from 30 pcs - 2.33 EUR
Net price for quantities from 120 pcs - 1.88 EURGross price for quantities from 120 pcs - 2.25 EUR
Packaging method by the manufacturer:Tube = 30 pcs