+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R06W

Diode: rectifying; THT; 600V; 30A; Ifsm: 300A; DO247; tube; Ir: 25uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R06W
TME Symbol:
STTH30R06W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.85V
Max. load current
50A
Leakage current
25µA
Reverse recovery time
50ns
Gross weight4.36 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30R06W
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 30 pcs - 1.91 USDGross price for quantities from 30 pcs - 2.29 USD
Net price for quantities from 120 pcs - 1.81 USDGross price for quantities from 120 pcs - 2.18 USD
Packaging method by the manufacturer:
Tube = 30 pcs