+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3L06U

Diode: rectifying; SMD; 600V; 3A; 60ns; SMB; Ufmax: 0.85V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3L06U
TME Symbol:
STTH3L06U

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
60ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
0.85V
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.131 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3L06U
5744 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 5 pcs - 0.13 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 25 pcs - 0.12 EURGross price for quantities from 25 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs