+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | ||
Type of diode | rectifying | ||
Mounting | THT | ||
Max. off-state voltage | 0.4kV | ||
Load current | 3A | ||
Semiconductor structure | single diode | ||
Features of semiconductor devices | ultrafast switching | ||
Kind of package | reel, tape | ||
Max. forward impulse current | 60A | ||
Case | DO15 | ||
Max. forward voltage | 1.5V | ||
Leakage current | 5µA | ||
Reverse recovery time | 18ns |