+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3R06

Diode: rectifying; THT; 600V; 3A; Ifsm: 55A; DO201AD; Ammo Pack; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R06
TME Symbol:
STTH3R06

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
55A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
1.7V
Leakage current
3µA
Reverse recovery time
35ns
Gross weight1.134 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3R06
1002 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.16 USD
Net price for quantities from 1200 pcs - 0.11 USDGross price for quantities from 1200 pcs - 0.13 USD
Net price for quantities from 1800 pcs - 0.10 USDGross price for quantities from 1800 pcs - 0.12 USD
Net price for quantities from 12000 pcs - 0.10 USDGross price for quantities from 12000 pcs - 0.12 USD
Packaging method by the manufacturer:
Cardboard = 600 pcs