+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3R06RL

Diode: rectifying; THT; 600V; 3A; Ifsm: 55A; DO201AD; reel,tape; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R06RL
TME Symbol:
STTH3R06RL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
55A
Case
DO201AD
Kind of package
reel, tape
Max. forward voltage
1.7V
Leakage current
3µA
Reverse recovery time
35ns
Gross weight1.182 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3R06RL
650 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 1900 pcs - 0.14 EURGross price for quantities from 1900 pcs - 0.17 EUR
Net price for quantities from 3800 pcs - 0.14 EURGross price for quantities from 3800 pcs - 0.16 EUR
Packaging method by the manufacturer:Reel = 1 900 pcs