+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH3R06U

Diode: rectifying; SMD; 600V; 3A; 35ns; SMB; Ufmax: 1V; Ifsm: 45A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R06U
TME Symbol:
STTH3R06U

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
1V
Max. forward impulse current
45A
Kind of package
reel, tape
Gross weight0.156 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3R06U
5046 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 0.38 EURGross price for quantities from 5 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.18 EUR
Net price for quantities from 7500 pcs - 0.14 EURGross price for quantities from 7500 pcs - 0.17 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs