+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3R06UFY

Diode: rectifying; SMD; 600V; 3A; SMB flat; Ufmax: 1.9V; Ifsm: 30A

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R06UFY
TME Symbol:
STTH3R06UFY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB flat
Max. forward voltage
1.9V
Max. forward impulse current
30A
Leakage current
3µA
Kind of package
reel, tape
Application
automotive industry
Gross weight0.091 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3R06UFY
0 in TME stock
Net price for quantities from 5000 pcs - 0.20 EURGross price for quantities from 5000 pcs - 0.24 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 5 000)