+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH4R02SY

Diode: rectifying; SMD; 200V; 4A; 30ns; SMC; Ufmax: 1.1V; Ifsm: 70A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH4R02SY
TME Symbol:
STTH4R02SY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
30ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
1.1V
Max. forward impulse current
70A
Leakage current
3µA
Kind of package
reel, tape
Application
automotive industry
Gross weight0.3 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH4R02SY
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.21 EUR
Net price for quantities from 7500 pcs - 0.17 EURGross price for quantities from 7500 pcs - 0.20 EUR
Net price for quantities from 10000 pcs - 0.16 EURGross price for quantities from 10000 pcs - 0.19 EUR
Net price for quantities from 12500 pcs - 0.15 EURGross price for quantities from 12500 pcs - 0.18 EUR
Net price for quantities from 17500 pcs - 0.13 EURGross price for quantities from 17500 pcs - 0.16 EUR