+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH4R02U

Diode: rectifying; SMD; 200V; 4A; 16ns; SMB; Ufmax: 0.76V; Ifsm: 70A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH4R02U
TME Symbol:
STTH4R02U

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
16ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
0.76V
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight0.128 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH4R02U
276 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 20 pcs - 0.20 EURGross price for quantities from 20 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.14 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
Net price for quantities from 7500 pcs - 0.09 EURGross price for quantities from 7500 pcs - 0.12 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.11 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs