+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH50W03CW

Diode: rectifying; THT; 300V; 25Ax2; Ifsm: 200A; TO247-3; tube; 20ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH50W03CW
TME Symbol:
STTH50W03CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
25A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.8V
Max. load current
40A
Leakage current
15µA
Reverse recovery time
20ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH50W03CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 3 pcs - 2.47 USDGross price for quantities from 3 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 30 pcs - 2.13 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 150 pcs - 2.00 USDGross price for quantities from 150 pcs - 2.40 USD
Net price for quantities from 600 pcs - 1.87 USDGross price for quantities from 600 pcs - 2.24 USD
Net price for quantities from 1200 pcs - 1.69 USDGross price for quantities from 1200 pcs - 2.03 USD
Net price for quantities from 2400 pcs - 1.57 USDGross price for quantities from 2400 pcs - 1.89 USD