+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH512D

Diode: rectifying; THT; 1.2kV; 5A; Ifsm: 55A; TO220AC; tube; 48ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH512D
TME Symbol:
STTH512D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
55A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
60A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
48ns
Gross weight1.882 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH512D
301 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 750 pcs - 0.43 USDGross price for quantities from 750 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 1250 pcs - 0.40 USDGross price for quantities from 1250 pcs - 0.48 USD
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.46 USD
Packaging method by the manufacturer:Tube = 50 pcs