+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH512FP

Diode: rectifying; THT; 1.2kV; 5A; Ifsm: 55A; TO220FPAC; tube; 48ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH512FP
TME Symbol:
STTH512FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
55A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
60A
Reverse recovery time
48ns
Gross weight1.625 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH512FP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 5 pcs - 0.63 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 10000 pcs - 0.27 EURGross price for quantities from 10000 pcs - 0.32 EUR
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs