+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH6002CPI

Diode: rectifying; THT; 200V; 30Ax2; Ifsm: 330A; TOP3I; tube; 22ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH6002CPI
TME Symbol:
STTH6002CPI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
330A
Case
TOP3I
Kind of package
tube
Max. forward voltage
0.75V
Reverse recovery time
22ns
Gross weight4.675 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH6002CPI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.42 EURGross price for quantities from 1 pcs - 7.70 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 4.12 EUR
Net price for quantities from 30 pcs - 3.27 EURGross price for quantities from 30 pcs - 3.93 EUR
Packaging method by the manufacturer:Tube = 30 pcs