+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 60A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 0.4kA | |
Case | DO247 | |
Kind of package | tube | |
Max. forward voltage | 1.85V | |
Leakage current | 50µA | |
Reverse recovery time | 60ns |