+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH602CSF

Diode: rectifying; SMD; 200V; 3Ax2; 24ns; TO277A; Ufmax: 0.8V; Ir: 4uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH602CSF
TME Symbol:
STTH602CSF

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A x2
Reverse recovery time
24ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
TO277A
Max. forward voltage
0.8V
Max. load current
6A
Max. forward impulse current
55A
Leakage current
4µA
Kind of package
reel, tape
Gross weight0.14 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH602CSF
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.30 USD