+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60AC06CW

Diode: rectifying; THT; 600V; 30Ax2; Ifsm: 280A; TO247-3; tube; 40ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60AC06CW
TME Symbol:
STTH60AC06CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
280A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2V
Max. load current
50A
Leakage current
10µA
Reverse recovery time
40ns
Gross weight4.515 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60AC06CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.68 EURGross price for quantities from 1 pcs - 4.41 EUR
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 3.03 EUR
Net price for quantities from 30 pcs - 1.94 EURGross price for quantities from 30 pcs - 2.32 EUR
Net price for quantities from 60 pcs - 1.86 EURGross price for quantities from 60 pcs - 2.23 EUR
Packaging method by the manufacturer:Tube = 30 pcs