+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60L06W

Diode: rectifying; THT; 600V; 60A; Ifsm: 600A; DO247; tube; Ir: 1.6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60L06W
TME Symbol:
STTH60L06W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.55V
Leakage current
1.6mA
Reverse recovery time
105ns
Gross weight4.36 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60L06W
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.97 USD
Packaging method by the manufacturer:
Tube = 30 pcs