+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60P03SW

Diode: rectifying; THT; 300V; 60A; Ifsm: 250A; TO247-3; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60P03SW
TME Symbol:
STTH60P03SW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.5V
Max. load current
80A
Leakage current
0.1mA
Reverse recovery time
50ns
Gross weight4.52 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60P03SW
99 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 4.03 EUR
Net price for quantities from 10 pcs - 2.69 EURGross price for quantities from 10 pcs - 3.22 EUR
Net price for quantities from 30 pcs - 2.15 EURGross price for quantities from 30 pcs - 2.57 EUR
Net price for quantities from 60 pcs - 1.87 EURGross price for quantities from 60 pcs - 2.25 EUR
Net price for quantities from 120 pcs - 1.81 EURGross price for quantities from 120 pcs - 2.18 EUR
Packaging method by the manufacturer:
Tube = 30 pcs