+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60R04W

Diode: rectifying; THT; 400V; 60A; Ifsm: 650A; DO247; tube; 31ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60R04W
TME Symbol:
STTH60R04W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.65kA
Case
DO247
Kind of package
tube
Max. forward voltage
0.95V
Max. load current
375A
Reverse recovery time
31ns
Gross weight4.388 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60R04W
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 10 pcs - 4.20 EURGross price for quantities from 10 pcs - 5.03 EUR
Net price for quantities from 30 pcs - 3.54 EURGross price for quantities from 30 pcs - 4.25 EUR
Packaging method by the manufacturer:
Tube = 30 pcs