+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60RQ06W

Diode: rectifying; THT; 600V; 60A; Ifsm: 425A; DO247; tube; Ir: 80uA

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60RQ06W
TME Symbol:
STTH60RQ06W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
425A
Case
DO247
Kind of package
tube
Max. forward voltage
2.95V
Max. load current
90A
Leakage current
80µA
Reverse recovery time
35ns
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60RQ06W
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 30 pcs - 2.92 USDGross price for quantities from 30 pcs - 3.50 USD
Net price for quantities from 60 pcs - 2.46 USDGross price for quantities from 60 pcs - 2.96 USD
Net price for quantities from 120 pcs - 2.43 USDGross price for quantities from 120 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)