+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60RQ06WL

Diode: rectifying; THT; 600V; 60A; Ifsm: 425A; DO247; tube; Ir: 1.6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60RQ06WL
TME Symbol:
STTH60RQ06WL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
425A
Case
DO247
Kind of package
tube
Max. forward voltage
2.95V
Leakage current
1.6mA
Reverse recovery time
65ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60RQ06WL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 30 pcs - 2.93 USDGross price for quantities from 30 pcs - 3.51 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 60 pcs - 2.52 USDGross price for quantities from 60 pcs - 3.01 USD