+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH75S12W

Diode: rectifying; THT; 1.2kV; 75A; Ifsm: 370A; DO247; tube; Ir: 50uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH75S12W
TME Symbol:
STTH75S12W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
370A
Case
DO247
Kind of package
tube
Max. forward voltage
3.2V
Max. load current
106A
Leakage current
50µA
Reverse recovery time
40ns
Gross weight4.385 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH75S12W
113 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.14 GBPGross price for quantities from 1 pcs - 4.97 GBP
Net price for quantities from 3 pcs - 3.61 GBPGross price for quantities from 3 pcs - 4.33 GBP
Net price for quantities from 10 pcs - 2.86 GBPGross price for quantities from 10 pcs - 3.43 GBP
Net price for quantities from 30 pcs - 2.28 GBPGross price for quantities from 30 pcs - 2.73 GBP
Net price for quantities from 60 pcs - 2.01 GBPGross price for quantities from 60 pcs - 2.41 GBP
Net price for quantities from 90 pcs - 1.93 GBPGross price for quantities from 90 pcs - 2.31 GBP
Net price for quantities from 120 pcs - 1.89 GBPGross price for quantities from 120 pcs - 2.27 GBP
Net price for quantities from 510 pcs - 1.80 GBPGross price for quantities from 510 pcs - 2.16 GBP
Packaging method by the manufacturer:Tube = 30 pcs