+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH802CB-TR

Diode: rectifying; SMD; 200V; 4Ax2; 20ns; D2PAK; Ufmax: 1.25V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH802CB-TR
TME Symbol:
STTH802CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A x2
Reverse recovery time
20ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.25V
Max. load current
8A
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.384 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH802CB-TR
1854 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.75 GBP
Net price for quantities from 5 pcs - 0.46 GBPGross price for quantities from 5 pcs - 0.55 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.46 GBP
Net price for quantities from 20 pcs - 0.32 GBPGross price for quantities from 20 pcs - 0.39 GBP
Net price for quantities from 50 pcs - 0.27 GBPGross price for quantities from 50 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.22 GBPGross price for quantities from 500 pcs - 0.27 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs