+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH802D

Diode: rectifying; THT; 200V; 8A; Ifsm: 100A; TO220AC; tube; 17ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH802D
TME Symbol:
STTH802D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.8V
Max. load current
16A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
17ns
Gross weight1.887 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH802D
883 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 10000 pcs - 0.31 USDGross price for quantities from 10000 pcs - 0.37 USD
Packaging method by the manufacturer:
Tube = 50 pcs