+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH802FP

Diode: rectifying; THT; 200V; 8A; Ifsm: 100A; TO220FPAC; tube; 17ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH802FP
TME Symbol:
STTH802FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
0.8V
Max. load current
16A
Reverse recovery time
17ns
Gross weight1.632 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH802FP
505 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.34 USD
Net price for quantities from 25000 pcs - 0.25 USDGross price for quantities from 25000 pcs - 0.30 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs