+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH812FP

Diode: rectifying; THT; 1.2kV; 8A; Ifsm: 80A; TO220FPAC; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH812FP
TME Symbol:
STTH812FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
1.25V
Reverse recovery time
50ns
Gross weight1.63 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH812FP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 250 pcs - 0.51 EURGross price for quantities from 250 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.54 EUR
Packaging method by the manufacturer:Tube = 50 pcs