+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8L06G-TR

Diode: rectifying; SMD; 600V; 8A; 75ns; D2PAK; Ufmax: 0.85V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8L06G-TR
TME Symbol:
STTH8L06G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.85V
Max. forward impulse current
120A
Kind of package
reel, tape
Gross weight1.73 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH8L06G-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.51 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.50 USD
Packaging method by the manufacturer:Reel = 1 000 pcs