+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8R03DJF-TR

Diode: rectifying; SMD; 300V; 8A; 50ns; PowerFLAT 5x6; Ufmax: 1.3V

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8R03DJF-TR
TME Symbol:
STTH8R03DJF-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
8A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
PowerFLAT 5x6
Max. forward voltage
1.3V
Max. forward impulse current
80A
Leakage current
40µA
Kind of package
reel, tape
Gross weight0.21 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH8R03DJF-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.88 EURGross price for quantities from 3000 pcs - 1.05 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.