+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH8R06DIRG

Diode: rectifying; THT; 600V; 8A; Ifsm: 80A; TO220ACIns; tube; 25ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8R06DIRG
TME Symbol:
STTH8R06DIRG

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
1.4V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
25ns
Gross weight2.113 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH8R06DIRG
157 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 5 pcs - 1.03 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.84 EURGross price for quantities from 50 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.79 EUR
Net price for quantities from 1000 pcs - 0.61 EURGross price for quantities from 1000 pcs - 0.73 EUR
Net price for quantities from 2000 pcs - 0.55 EURGross price for quantities from 2000 pcs - 0.66 EUR
Net price for quantities from 4000 pcs - 0.50 EURGross price for quantities from 4000 pcs - 0.60 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs