+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8R06G-TR

Diode: rectifying; SMD; 600V; 8A; 25ns; D2PAK; Ufmax: 1.4V; Ifsm: 80A

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8R06G-TR
TME Symbol:
STTH8R06G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.4V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight1.711 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH8R06G-TR
858 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 200 pcs - 0.58 EURGross price for quantities from 200 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.58 EUR
Net price for quantities from 2000 pcs - 0.47 EURGross price for quantities from 2000 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs