+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTS22HTR

IC: temperature sensor; -40÷125°C; uDFN6; SMD; Accur: ±1°C; 16bit


Manufacturer: STMicroelectronics

Manufacturer part number:
STTS22HTR
TME Symbol:
STTS22HTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
uDFN6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.5...3.6V
Gross weight0.022 g
Certificates
See other products in this category: Temperature transducers STMicroelectronics,
*
STTS22HTR
3000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 5 pcs - 1.26 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.10 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.28 EUR