+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STUSBCD01BJR

IC: supervisor circuit; supply voltage monitor; 2.2÷4.5VDC; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STUSBCD01BJR
TME Symbol:
STUSBCD01BJR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Case
flip chip12
Interface
GPIO
Mounting
SMD
Number of channels
1
Integrated circuit features
USB charger detection
Supply voltage
  • 2.2...4.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others STMicroelectronics,
*
STUSBCD01BJR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.43 USD