+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW15N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 8.8A; 190W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW15N80K5
TME Symbol:
STW15N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
8.8A
Power dissipation
190W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.3Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.493 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW15N80K5
0 in TME stock
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 5.63 EUR
Net price for quantities from 2 pcs - 4.43 EURGross price for quantities from 2 pcs - 5.31 EUR
Net price for quantities from 3 pcs - 4.21 EURGross price for quantities from 3 pcs - 5.05 EUR
Net price for quantities from 10 pcs - 3.41 EURGross price for quantities from 10 pcs - 4.09 EUR
Net price for quantities from 30 pcs - 3.12 EURGross price for quantities from 30 pcs - 3.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs