+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW15N95K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 950V; 7.6A; 170W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW15N95K5
TME Symbol:
STW15N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
7.6A
Power dissipation
170W
Case
TO247
Gate-source voltage
±30V
On-state resistance
410mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW15N95K5
0 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.87 EUR
Net price for quantities from 30 pcs - 2.97 EURGross price for quantities from 30 pcs - 3.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs