+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW26N65DM2

Transistor: N-MOSFET; unipolar; 650V; 12.6A; Idm: 53A; 170W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW26N65DM2
TME Symbol:
STW26N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
12.6A
Pulsed drain current
53A
Power dissipation
170W
Case
TO247
Gate-source voltage
±25V
On-state resistance
156mΩ
Mounting
THT
Gate charge
35.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW26N65DM2
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 30 pcs - 2.37 USDGross price for quantities from 30 pcs - 2.84 USD
Net price for quantities from 120 pcs - 2.14 USDGross price for quantities from 120 pcs - 2.56 USD
Net price for quantities from 600 pcs - 1.92 USDGross price for quantities from 600 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)