+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW50N65DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 24A; 300W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW50N65DM2AG
TME Symbol:
STW50N65DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
24A
Power dissipation
300W
Case
TO247
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW50N65DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 6.36 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 5 pcs - 5.19 EURGross price for quantities from 5 pcs - 6.22 EUR
Net price for quantities from 10 pcs - 4.89 EURGross price for quantities from 10 pcs - 5.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs