+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW50N65DM6

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 650V; 21A; Idm: 120A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW50N65DM6
TME Symbol:
STW50N65DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
650V
Drain current
21A
Pulsed drain current
120A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
91mΩ
Mounting
THT
Gate charge
52.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW50N65DM6
0 in TME stock
Net price for quantities from 1 pcs - 7.73 EURGross price for quantities from 1 pcs - 9.27 EUR
Net price for quantities from 5 pcs - 5.78 EURGross price for quantities from 5 pcs - 6.94 EUR
Net price for quantities from 10 pcs - 5.52 EURGross price for quantities from 10 pcs - 6.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.