+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW56N65DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 30A; 360W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW56N65DM2
TME Symbol:
STW56N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
30A
Power dissipation
360W
Case
TO247
Gate-source voltage
±25V
On-state resistance
58mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW56N65DM2
5 in TME stock
Net price for quantities from 1 pcs - 7.34 GBPGross price for quantities from 1 pcs - 8.81 GBP
Net price for quantities from 30 pcs - 6.30 GBPGross price for quantities from 30 pcs - 7.56 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs