+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW63N65DM2

Transistor: N-MOSFET; unipolar; 650V; 38A; Idm: 240A; 446W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW63N65DM2
TME Symbol:
STW63N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
38A
Pulsed drain current
240A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
42mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW63N65DM2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 14.17 USD
Net price for quantities from 30 pcs - 10.41 USDGross price for quantities from 30 pcs - 12.49 USD
Net price for quantities from 120 pcs - 9.35 USDGross price for quantities from 120 pcs - 11.22 USD
Net price for quantities from 600 pcs - 8.42 USDGross price for quantities from 600 pcs - 10.10 USD