+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA35N65DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 20A; Idm: 90A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA35N65DM2
TME Symbol:
STWA35N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Pulsed drain current
90A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
93mΩ
Mounting
THT
Gate charge
56.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA35N65DM2
0 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 30 pcs - 5.40 USDGross price for quantities from 30 pcs - 6.48 USD
Net price for quantities from 120 pcs - 4.85 USDGross price for quantities from 120 pcs - 5.82 USD
Net price for quantities from 300 pcs - 4.37 USDGross price for quantities from 300 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.