+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STY112N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 61A; 625W; MAX247

Manufacturer: STMicroelectronics

Manufacturer part number:
STY112N65M5
TME Symbol:
STY112N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
61A
Power dissipation
625W
Case
MAX247
Gate-source voltage
±25V
On-state resistance
22mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight5.115 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STY112N65M5
0 in TME stock
Net price for quantities from 1 pcs - 29.80 USDGross price for quantities from 1 pcs - 35.76 USD
Net price for quantities from 5 pcs - 28.13 USDGross price for quantities from 5 pcs - 33.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs